muRata GQM1555C2DR30BB01D
| Manufacturer | |
| MPN | GQM1555C2DR30BB01D |
| LCSC Part # | C3883084 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0.3pF C0G 200V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
In-Stock: 496
496 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5765 | $ 0.58 |
| 10+ | $ 0.4696 | $ 4.70 |
| 30+ | $ 0.4178 | $ 12.53 |
| 100+ | $ 0.3644 | $ 36.44 |
| 500+ | $ 0.3336 | $ 166.80 |
| 1,000+ | $ 0.3174 | $ 317.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A60L0R3BT200T | AMOTECH | 0402 | 0 | $ 0.1529 | ||
| 201R07S0R3AV4T | Johanson Dielectrics | 0402 | 0 | $ 0.0445 | ||
| QSCF201Q0R3B1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0673 | ||
| QSCF201Q0R3A1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0841 | ||
| CBR04C308A2GAC | KEMET | 0402 | 0 | $ 0.2566 | ||
| GQM1555C2DR30WB01D | muRata | 0402 | 0 | $ 0.1347 | ||
| GQM1555C2DR30CB01D | muRata | 0402 | 0 | $ 0.1606 | ||
| VJ0402D0R3VXCAJ | VISHAY | 0402 | 0 | $ 0.1925 | ||
| VJ0402D0R3DXCAP | VISHAY | 0402 | 0 | $ 0.0906 | ||
| VJ0402D0R3DXCAJ | VISHAY | 0402 | 0 | $ 0.0906 | ||
| VJ0402D0R3DXCAC | VISHAY | 0402 | 0 | $ 0.0906 | ||
| VJ0402D0R3DLCAJ | VISHAY | 0402 | 0 | $ 0.0906 | ||
| VJ0402D0R3CXCAC | VISHAY | 0402 | 0 | $ 0.1483 | ||
| VJ0402D0R3CLCAP | VISHAY | 0402 | 0 | $ 0.1483 | ||
| VJ0402D0R3CLCAC | VISHAY | 0402 | 0 | $ 0.1483 | ||
| VJ0402D0R3BXCAJ | VISHAY | 0402 | 0 | $ 0.1639 | ||
| VJ0402D0R3BLCAJ | VISHAY | 0402 | 0 | $ 0.3316 | ||
| VJ0402D0R3BLCAC | VISHAY | 0402 | 0 | $ 0.3316 | ||
| VJ0402D0R3BXCAP | VISHAY | 0402 | 0 | $ 0.3316 | ||
| QSCF251Q0R3A1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0528 |



