KEMET CKC33C823MCGAC7800
| Manufacturer | |
| MPN | CKC33C823MCGAC7800 |
| LCSC Part # | C3882952 |
| Packaging | SMD,9.3x10.2mm |
| Customer # | |
| Key Attributes | 82nF C0G ±20% 500V SMD,9.3x10.2mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8124 | $ 5.81 |
| 250+ | $ 2.2493 | $ 562.33 |
| 500+ | $ 2.1706 | $ 1085.30 |
| 1,000+ | $ 2.132 | $ 2132.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 82nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C823MCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.0102 | ||
| CKC33C823MCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.7047 | ||
| CKC33C823MWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.1105 | ||
| CKC33C823MWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8112 | ||
| CKC33C823MWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8189 | ||
| CKC33C823KCGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.0102 | ||
| CKC33C823KCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.7047 | ||
| CKC33C823KCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8124 | ||
| CKC33C823KWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.1105 | ||
| CKC33C823KWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.8189 | ||
| CKC33C823JCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.4067 | ||
| CKC33C823JWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.5163 | ||
| CKC33C823GCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.1683 | ||
| CKC33C823GCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 9.2843 | ||
| CKC33C823GWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 8.3487 | ||
| CKC33C823GWGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.3504 | ||
| CKC33C823GWGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 9.3581 | ||
| CKC33C823FCGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 12.094 | ||
| CKC33C823FCGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.0878 | ||
| CKC33C823FWGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 11.6625 |

