Johanson Dielectrics 501S42E1R7CV4E
| Manufacturer | |
| MPN | 501S42E1R7CV4E |
| LCSC Part # | C3882934 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 1.7pF C0G 500V 1111 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3813 | $ 0.38 |
| 200+ | $ 0.1476 | $ 29.52 |
| 500+ | $ 0.1424 | $ 71.20 |
| 1,000+ | $ 0.1399 | $ 139.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QEDB501Q1R7B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.2714 | ||
| QEDB501Q1R7C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 0.977 | ||
| QEDB501Q1R7A1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.7283 | ||
| QEDB102Q1R7B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.2714 | ||
| QEDB102Q1R7C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 0.8558 | ||
| QEDB102Q1R7A1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.7283 | ||
| VJ1111D1R7BXRAJ | VISHAY | 1111 | 0 | $ 0.4511 | ||
| 501S42E1R7BV4E | Johanson Dielectrics | 1111 | 0 | $ 0.3684 | ||
| 1111Y5001P70HQT | Knowles | 1111 | 0 | $ 1.988 | ||
| 1111J5001P70HQT | Knowles | 1111 | 0 | $ 2.0282 |

