LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 1206B472M500CT product image
Images for reference only

Walsin 1206B472M500CT

Manufacturer
WalsinAsian Brands
MPN
1206B472M500CT
LCSC Part #
C3882181
Packaging
1206
Customer #
Key Attributes
4.7nF X7R ±20% 50V 1206 Ceramic Capacitors RoHS
Datasheetpdf iconWalsin 1206B472M500CT
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0283$ 0.03
200+$ 0.011$ 2.20
500+$ 0.0106$ 5.30
1,000+$ 0.0104$ 10.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1206
Capacitance4.7nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating50V

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206B472K500CTWalsin120650$ 0.0253
1206B472K251CTWalsin12061,200$ 0.0306
1206B472K631CTWalsin12061,600$ 0.032
1206B472K102CTWalsin120664,220$ 0.0291
1206B472M101CTWalsin12060$ 0.0298
1206B472M201CTWalsin12060$ 0.0334
1206B472M251CTWalsin12060$ 0.0334
1206B472M501CTWalsin12060$ 0.0354
1206B472M631CTWalsin12060$ 0.0398
1206B472M102CTWalsin12060$ 0.0567
SH31B472K500CTWalsin12060$ 0.0425
1206B472K101CTWalsin12060$ 0.0355
SH31B472K101CTWalsin12060$ 0.0496
1206B472K201CTWalsin12060$ 0.0351
SH31B472K251CTWalsin12060$ 0.0586
1206B472K501CTWalsin12060$ 0.0344
SH31B472K631CTWalsin12060$ 0.0617
1206B472J500CTWalsin12060$ 0.0335
1206B472J101CTWalsin12060$ 0.0297
1206B472J201CTWalsin12060$ 0.0515