Meritek MA0201XR151J500
| Manufacturer | |
| MPN | MA0201XR151J500 |
| LCSC Part # | C3882086 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 150pF X7R ±5% 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0104 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.0039 | $ 1.95 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201B151J500CT | Walsin | 0201 | 26,800 | $ 0.0093 | ||
| TCC0201X7R151K500ZT | CCTC | 0201 | 14,550 | $ 0.0007 | ||
| CC0201KRX7R9BB151 | YAGEO | 0201 | 200 | $ 0.0017 | ||
| VJ0201Y151JXACW1BC | VISHAY | 0201 | 0 | $ 0.0108 | ||
| CC0201JRX7R9BB151 | YAGEO | 0201 | 0 | $ 0.0045 | ||
| MA0201XR151M500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| MA0201XR151K500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| GRM033R71H151KA12D | muRata | 0201 | 0 | $ 0.0029 | ||
| GRM033R71H151MA12D | muRata | 0201 | 0 | $ 0.0015 | ||
| GRM033R71H151KA12J | muRata | 0201 | 0 | $ 0.0032 | ||
| GRM033R71H151MA12J | muRata | 0201 | 0 | $ 0.0039 | ||
| UMK063B7151MP-F | Taiyo Yuden | 0201 | 0 | $ 0.0015 | ||
| UMK063B7151KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0015 | ||
| CGA1A2X7R1H151K030BA | TDK | 0201 | 0 | $ 0.008 | ||
| CGA1A2X7R1H151M030BA | TDK | 0201 | 0 | $ 0.0092 | ||
| C0201X7R500-151KNP | Venkel | 0201 | 0 | $ 0.0055 | ||
| VJ0201Y151KXACW1BC | VISHAY | 0201 | 0 | $ 0.0122 | ||
| 0201B151K500NT | FH | 0201 | 0 | $ 0.0012 | ||
| 0201B151M500CT | Walsin | 0201 | 0 | $ 0.0029 | ||
| 0201B151K500CT | Walsin | 0201 | 0 | $ 0.0024 |

