Meritek MA0402XR221K100
| Manufacturer | |
| MPN | MA0402XR221K100 |
| LCSC Part # | C3881890 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 220pF X7R ±10% 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0052 | $ 0.01 |
| 200+ | $ 0.0021 | $ 0.42 |
| 500+ | $ 0.002 | $ 1.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R7BB221 | YAGEO | 0402 | 23,200 | $ 0.0052 | ||
| 0402B221K160NT | FH | 0402 | 9,900 | $ 0.0042 | ||
| AC0402KRX7R7BB221 | YAGEO | 0402 | 4,500 | $ 0.0033 | ||
| C0402C221K8RAC7867 | KEMET | 0402 | 0 | $ 0.0718 | ||
| C0402C221K4RAC7867 | KEMET | 0402 | 0 | $ 0.003 | ||
| C0402C221K3RACAUTO | KEMET | 0402 | 0 | $ 0.0695 | ||
| C0402C221K3RAC7867 | KEMET | 0402 | 0 | $ 0.3757 | ||
| MA0402XR221K160 | Meritek | 0402 | 0 | $ 0.0052 | ||
| VJ0402Y221KXQPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402Y221KXQCW1BC | VISHAY | 0402 | 0 | $ 0.0173 | ||
| VJ0402Y221KLJAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| GA0402Y221KXJAP31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| VJ0402Y221KXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402Y221KXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402Y221KXJAC | VISHAY | 0402 | 0 | $ 0.0445 | ||
| FN15X221K250PNG | PSA | 0402 | 0 | $ 0.0021 | ||
| 0402B221K100CT | Walsin | 0402 | 0 | $ 0.0016 | ||
| 0402B221K160CT | Walsin | 0402 | 0 | $ 0.0016 | ||
| AC0402KRX7R8BB221 | YAGEO | 0402 | 0 | $ 0.0051 | ||
| CC0402KRX7R8BB221 | YAGEO | 0402 | 0 | $ 0.0023 |

