TDK C2012X5R1C475M125AC
| Manufacturer | |
| MPN | C2012X5R1C475M125AC |
| LCSC Part # | C3880963 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7uF X5R ±20% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0275 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0103 | $ 5.15 |
| 1,000+ | $ 0.0101 | $ 10.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
C3880963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805X475M160NT | FH | 0805 | 1,920 | $ 0.0396 | ||
| C0805C475M4PACTU | KEMET | 0805 | 0 | $ 0.092 | ||
| C0805C475M4PAC7800 | KEMET | 0805 | 0 | $ 0.1044 | ||
| MA0805XF475M160 | Meritek | 0805 | 0 | $ 0.0661 | ||
| GRM21BR61C475MA88L | muRata | 0805 | 0 | $ 0.8482 | ||
| EMK212BJ475MD-T | Taiyo Yuden | 0805 | 0 | $ 0.028 | ||
| EMK212ABJ475MGHT | Taiyo Yuden | 0805 | 0 | $ 0.028 | ||
| EMK212BJ475MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0529 | ||
| EMK212BBJ475MDHT | Taiyo Yuden | 0805 | 0 | $ 0.028 | ||
| EMK212BBJ475MK-T | Taiyo Yuden | 0805 | 0 | $ 0.1062 | ||
| MLASE219SB5475MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.0872 | ||
| MCASE219LB5475MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1781 | ||
| MCASE21GAB5475MTNA1J | Taiyo Yuden | 0805 | 0 | $ 0.1358 | ||
| MMASE219LB5475MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1781 | ||
| CGA4J3X5R1C475M125AB | TDK | 0805 | 0 | $ 0.0543 | ||
| C2012X5R1C475M060AC | TDK | 0805 | 0 | $ 0.0241 | ||
| C2012X5R1C475M085AB | TDK | 0805 | 0 | $ 0.0644 | ||
| C0805X5R160-475MNE | Venkel | 0805 | 0 | $ 0.0307 | ||
| 0805X475M160CT | Walsin | 0805 | 0 | $ 0.0621 | ||
| CC0805MKX5R7BB475 | YAGEO | 0805 | 0 | $ 0.0569 |

