LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C225K3RACAUTO product image
  • C0805C225K3RACAUTO thumbnail 1
  • C0805C225K3RACAUTO thumbnail 2
  • C0805C225K3RACAUTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0805C225K3RACAUTORoHS

Manufacturer
MPN
C0805C225K3RACAUTO
LCSC Part #
C3880719
Packaging
0805
Customer #
Key Attributes
2.2uF X7R ±10% 25V 0805 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0805C225K3RACAUTO
In-Stock: 535
535 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1134$ 0.57
50+$ 0.0927$ 4.64
150+$ 0.0823$ 12.35
500+$ 0.0745$ 37.25
2,500+$ 0.0683$ 170.75
5,000+$ 0.0652$ 326.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance2.2uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Introduction

AI Translation

KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • AEC-Q200 automotive qualified
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
  • DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 10 pF to 22 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, eliminating orientation concerns during assembly
  • 100% pure matte tin-plated terminations for excellent solderability

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.