KEMET C0805C123K4RAC7800
| Manufacturer | |
| MPN | C0805C123K4RAC7800 |
| LCSC Part # | C3880477 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12nF X7R ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0773 | $ 0.08 |
| 200+ | $ 0.0299 | $ 5.98 |
| 500+ | $ 0.0289 | $ 14.45 |
| 1,000+ | $ 0.0284 | $ 28.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C123K4RACTU | KEMET | 0805 | 0 | $ 0.0615 | ||
| 0805J0160123KXT | Knowles | 0805 | 0 | $ 0.1105 | ||
| 0805Y0160123KXT | Knowles | 0805 | 0 | $ 0.156 | ||
| MA0805XR123K160 | Meritek | 0805 | 0 | $ 0.0197 | ||
| VJ0805Y123KLJAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805Y123KXJBC31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y123KXJBP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y123KBJBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805Y123KBJBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805Y123KXJMP | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y123KXJMC | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y123KXJAC | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y123KXJAP | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y123KXJCW1BC | VISHAY | 0805 | 0 | $ 0.0684 | ||
| VJ0805Y123KXJPW1BC | VISHAY | 0805 | 0 | $ 0.0614 | ||
| VJ0805Y123KLXAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805Y123KXXBC31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y123KXXBP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| 0805B123K160CT | Walsin | 0805 | 0 | $ 0.0252 | ||
| CC0805KRX7R8BB123 | YAGEO | 0805 | 0 | $ 0.0158 |

