Walsin 0603X475K6R3CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0603X475K6R3CT |
| LCSC Part # | C388028 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 6.3V X5R 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
In-Stock: 3,150
3,150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0237 | $ 1.19 |
| 500+ | $ 0.0198 | $ 9.90 |
| 1,500+ | $ 0.0176 | $ 26.40 |
| 4,000+ | $ 0.0163 | $ 65.20 |
| 24,000+ | $ 0.0151 | $ 362.40 |
| 48,000+ | $ 0.0145 | $ 696.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
C388028 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603X475K100CT | Walsin | 0603 | 20,450 | $ 0.0274 | ||
| 0603X475K160CT | Walsin | 0603 | 3,230 | $ 0.0427 | ||
| 0603X475K250CT | Walsin | 0603 | 1,325 | $ 0.1376 | ||
| 0603X475K250 | Walsin | 0603 | 25 | $ 0.1147 | ||
| 0603X475M6R3CT | Walsin | 0603 | 0 | $ 0.0185 | ||
| 0603X475M100CT | Walsin | 0603 | 0 | $ 0.0225 | ||
| 0603X475M160CT | Walsin | 0603 | 0 | $ 0.0335 | ||
| 0603B475K6R3CT | Walsin | 0603 | 0 | $ 0.3066 | ||
| 0603F475Z6R3 | Walsin | 0603 | 0 | $ 0.0301 | ||
| 0603F475Z100CT | Walsin | 0603 | 0 | $ 0.0285 |



