LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin SH21B391K501CT product image
Images for reference only

Walsin SH21B391K501CTRoHS

Manufacturer
WalsinAsian Brands
MPN
SH21B391K501CT
LCSC Part #
C3880098
Packaging
0805
Customer #
Key Attributes
390pF X7R ±10% 500V 0805 Ceramic Capacitors RoHS
Datasheetpdf iconWalsin SH21B391K501CT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0666$ 0.07
200+$ 0.0258$ 5.16
500+$ 0.0249$ 12.45
1,000+$ 0.0244$ 24.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0805
Capacitance390pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating500V

Introduction

AI Translation

WTC soft termination series MLCCs feature a polymer layer at the product termination, designed to absorb mechanical stress from PCB handling during SMT production, reducing mechanical shock to the component and delivering more robust, reliable performance in application.

Features

AI Translation
  • Polymer termination on MLCC provides a soft, flexible layer capable of withstanding high bending stress in SMT production lines.
  • Compatible with any product within the standard series range.

Applications

AI Translation
  • Power supply and related industries.
  • Lighting industry.
  • Other products with mechanical stress concerns.