Walsin 1206N8R2C102CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1206N8R2C102CT |
| LCSC Part # | C3879855 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2pF C0G 1kV 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0819 | $ 0.08 |
| 200+ | $ 0.0317 | $ 6.34 |
| 500+ | $ 0.0306 | $ 15.30 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206N8R2D102CT | Walsin | 1206 | 0 | $ 0.0464 | ||
| 1206N8R2B202CT | Walsin | 1206 | 0 | $ 0.1255 | ||
| 1206N8R2D202CT | Walsin | 1206 | 0 | $ 0.0484 | ||
| 1206N8R2C202CT | Walsin | 1206 | 0 | $ 0.0836 |

