TDK VLS5045EX-100M-CA
| Manufacturer | |
| MPN | VLS5045EX-100M-CA |
| LCSC Part # | C387868 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2.5A 61mΩ SMD,5x5mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.1A | |
| DC Resistance(DCR) | 61mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.1A | |
| DC Resistance(DCR) | 61mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2415 | $ 1.21 |
| 50+ | $ 0.1884 | $ 9.42 |
| 150+ | $ 0.1656 | $ 24.84 |
| 1,500+ | $ 0.1372 | $ 205.80 |
| 3,000+ | $ 0.1245 | $ 373.50 |
| 4,500+ | $ 0.1169 | $ 526.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.1A | |
| DC Resistance(DCR) | 61mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.1A | |
| DC Resistance(DCR) | 61mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C387868 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VLS5045EX-100M-H | TDK | SMD,5.3x5mm | 855 | $ 0.2075 | ||
| MNR5040T100MT | MetalLions | SMD,5x5mm | 780 | $0.0524 $0.0551 | ||
| NR5040S100MT | Magnetsyc | SMD,5x5mm | 2,380 | $0.0446 $0.0469 | ||
| SFE5040B-100M-F-HF | DDY | SMD,5x5mm | 2,250 | $ 0.0648 | ||
| NR6045T100M | Taiyo Yuden | SMD,6x6mm | 3,280 | $ 0.3784 | ||
| SMNR6045-100MT | Shun Xiang Nuo | SMD,6x6mm | 675 | $0.0854 $0.0928 | ||
| VLS5045EX-100M | TDK | SMD,5x5mm | 0 | $ 0.1509 | ||
| MPXV1D0530L100 | KEMET | SMD,5x5mm | 0 | $ 0.6337 | ||
| SRP8540A-100M | BOURNS | SMD,8.8x8.4mm | 0 | $ 1.264 | ||
| LLXBD6060YEL100M | Taiyo Yuden | 2424 | 0 | $ 0.2819 |



