Knowles 0603Y0101P80CCT
| Manufacturer | |
| MPN | 0603Y0101P80CCT |
| LCSC Part # | C3877941 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.8pF C0G 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1313 | $ 0.13 |
| 200+ | $ 0.0508 | $ 10.16 |
| 500+ | $ 0.0491 | $ 24.55 |
| 1,000+ | $ 0.0482 | $ 48.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y0101P80DCT | Knowles | 0603 | 0 | $ 0.1288 | ||
| 0603J0101P80CCT | Knowles | 0603 | 0 | $ 0.0962 | ||
| 0603Y0101P80BCT | Knowles | 0603 | 0 | $ 0.1424 | ||
| MA0603CG1R8C100 | Meritek | 0603 | 0 | $ 0.0088 | ||
| VJ0603A1R8DXQPW1BC | VISHAY | 0603 | 0 | $ 0.0052 | ||
| VJ0603A1R8DXQCW1BC | VISHAY | 0603 | 0 | $ 0.0059 | ||
| VJ0603A1R8BXQCW1BC | VISHAY | 0603 | 0 | $ 0.0162 | ||
| VJ0603A1R8BXQPW1BC | VISHAY | 0603 | 0 | $ 0.0141 | ||
| VJ0603A1R8CXQPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A1R8CXQCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| 0603N1R8C100CT | Walsin | 0603 | 0 | $ 0.0042 | ||
| C0603C189D4GAC7867 | KEMET | 0603 | 0 | $ 0.0581 | ||
| 0603Y0161P80DCT | Knowles | 0603 | 0 | $ 0.1288 | ||
| 0603Y0161P80BCT | Knowles | 0603 | 0 | $ 0.1424 | ||
| 0603Y0161P80CCT | Knowles | 0603 | 0 | $ 0.1313 | ||
| VJ0603A1R8CXJPW1BC | VISHAY | 0603 | 0 | $ 0.0052 | ||
| VJ0603A1R8CXJCW1BC | VISHAY | 0603 | 0 | $ 0.0059 | ||
| VJ0603A1R8BXJPW1BC | VISHAY | 0603 | 0 | $ 0.0272 | ||
| VJ0603A1R8BXJCW1BC | VISHAY | 0603 | 0 | $ 0.0303 | ||
| 0603N1R8B160CT | Walsin | 0603 | 0 | $ 0.014 |

