LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C151KCRAC7800 product image
Images for reference only

KEMET C0805C151KCRAC7800RoHS

Manufacturer
MPN
C0805C151KCRAC7800
LCSC Part #
C3877396
Packaging
0805
Customer #
Key Attributes
150pF X7R ±10% 500V 0805 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0805C151KCRAC7800
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0962$ 0.10
200+$ 0.0373$ 7.46
500+$ 0.036$ 18.00
1,000+$ 0.0353$ 35.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance150pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating500V

Introduction

AI Translation

KEMET's X7R dielectric high-voltage chip MLCCs feature a maximum operating temperature of 125℃ and are classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where high Q values and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55℃ to +125℃, capacitance change is limited to ±15%. In addition to commercial-grade versions, automotive-grade devices qualified to AEC-Q200 are also available.

Features

AI Translation
  • Operating temperature range: -55℃ to +125℃
  • Industry-leading CV values
  • Excellent high-frequency performance
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Capacitance range: 10 pF to 560 nF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Low ESR and ESL
  • Non-polarized device, eliminating mounting concerns
  • Automotive grade (AEC-Q200) products available
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

Applications

AI Translation

Charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supplies, LAN/WAN interfaces, high-voltage decoupling, filters, DC blocking, ESD protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0805J5000151KXTKnowles08050$ 0.1122
0805Y5000151KXTKnowles08050$ 0.1164
0805Y5000151KETKnowles08050$ 0.2013
0805J6300151KXTKnowles08050$ 0.1155
0805Y6300151KXTKnowles08050$ 0.1196
0805J1K00151KXTKnowles08050$ 0.1253
0805Y1K00151KXTKnowles08050$ 0.1773
TCC0805X7R151K501DTCCTC08050$ 0.0059
0805B151K501CTWalsin08050$ 0.0186
0805B151K631CTWalsin08050$ 0.0162
0805B151K102CTWalsin08050$ 0.0363
C0805C151JCRACTUKEMET08050$ 0.1035
C0805C151JCRAC7800KEMET08050$ 0.1301
0805Y5000151JXTKnowles08050$ 0.1513
0805Y5000151JETKnowles08050$ 0.2115
0805J5000151JXTKnowles08050$ 0.1454
0805B151J501CTWalsin08050$ 0.0239
0805Y6300151JXTKnowles08050$ 0.1637
0805J6300151JXTKnowles08050$ 0.4729
0805J1K00151JXTKnowles08050$ 0.1749