TDK C3216NP01H682J060AA
| Manufacturer | |
| MPN | C3216NP01H682J060AA |
| LCSC Part # | C3876404 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0692 | $ 0.07 |
| 200+ | $ 0.0268 | $ 5.36 |
| 500+ | $ 0.0259 | $ 12.95 |
| 1,000+ | $ 0.0254 | $ 25.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C3876404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X682J5GEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| C1206C682J5GEC7800 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206C682J5GEC7210 | KEMET | 1206 | 0 | $ 0.0889 | ||
| C1206X682J5GEC7210 | KEMET | 1206 | 0 | $ 0.1892 | ||
| C1206X682J5GEC7800 | KEMET | 1206 | 0 | $ 0.1962 | ||
| C1206X682J5GECAUTO | KEMET | 1206 | 0 | $ 0.2027 | ||
| MA1206CG682J500 | Meritek | 1206 | 0 | $ 0.036 | ||
| CL31C682JBHNNNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0283 | ||
| CGA5C2C0G1H682J060AD | TDK | 1206 | 0 | $ 0.161 | ||
| CGA5C2NP01H682J060AA | TDK | 1206 | 0 | $ 0.0752 | ||
| C3216C0G1H682J060AA | TDK | 1206 | 0 | $ 0.0613 | ||
| VJ1206A682JLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A682JXAAT | VISHAY | 1206 | 0 | $ 0.0781 | ||
| GA1206A682JXABT31G | VISHAY | 1206 | 0 | $ 0.054 | ||
| GA1206A682JBABT31G | VISHAY | 1206 | 0 | $ 0.0641 | ||
| VJ1206A682JXAMT | VISHAY | 1206 | 0 | $ 0.0766 | ||
| VJ1206A682JXAAR | VISHAY | 1206 | 0 | $ 0.0766 | ||
| VJ1206A682JXARW1BC | VISHAY | 1206 | 0 | $ 0.1126 | ||
| VJ1206A682JXATW1BC | VISHAY | 1206 | 0 | $ 0.1287 | ||
| 1206N682J500CT | Walsin | 1206 | 0 | $ 0.0446 |

