LOWPOWER LP78070FSPF
| Manufacturer | LOWPOWERAsian Brands |
| MPN | LP78070FSPF |
| LCSC Part # | C387627 |
| Packaging | SOP-8-EP |
| Customer # | |
| Key Attributes | Driver chip for lithium battery small fan |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | LOWPOWER | |
| Packaging | SOP-8-EP | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | - | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 100mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | LOWPOWER | |
| Packaging | SOP-8-EP | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 100mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LP78070F (ESOP-8) is a dedicated driver IC for portable lithium battery mini fans, integrating lithium battery charge management, DC-DC boost conversion, airflow display, low battery alert, button-controlled gear shifting, overcurrent protection, and short-circuit protection.
Features
AI Translation
- 800mA lithium battery charging with adaptive charge current
- High-efficiency DC-DC boost converter
- Output voltage adjustable via external resistor
- 3-level airflow adjustment, 3-segment airflow indicator, 2-LED charge indicator
- Low standby current <15uA
- Dual-button control support
- Simple peripheral circuitry
- Over-current protection, short-circuit protection, over-temperature protection
- Package: ESOP-8
In-Stock: 900
900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1141 | $ 0.57 |
| 50+ | $ 0.0995 | $ 4.98 |
| 150+ | $ 0.0933 | $ 14.00 |
| 500+ | $ 0.0855 | $ 42.75 |
| 2,500+ | $ 0.082 | $ 205.00 |
| 4,000+ | $ 0.0799 | $ 319.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | LOWPOWER | |
| Packaging | SOP-8-EP | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | - | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 100mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | LOWPOWER | |
| Packaging | SOP-8-EP | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 100mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LP78070F (ESOP-8) is a dedicated driver IC for portable lithium battery mini fans, integrating lithium battery charge management, DC-DC boost conversion, airflow display, low battery alert, button-controlled gear shifting, overcurrent protection, and short-circuit protection.
Features
AI Translation
- 800mA lithium battery charging with adaptive charge current
- High-efficiency DC-DC boost converter
- Output voltage adjustable via external resistor
- 3-level airflow adjustment, 3-segment airflow indicator, 2-LED charge indicator
- Low standby current <15uA
- Dual-button control support
- Simple peripheral circuitry
- Over-current protection, short-circuit protection, over-temperature protection
- Package: ESOP-8
C387627 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



