Meritek MA0603CG220K500
| Manufacturer | |
| MPN | MA0603CG220K500 |
| LCSC Part # | C3875862 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22pF C0G ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0083 | $ 0.01 |
| 200+ | $ 0.0032 | $ 0.64 |
| 500+ | $ 0.0031 | $ 1.55 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C220K5GACTU | KEMET | 0603 | 5,050 | $ 0.0111 | ||
| CGA0603C0G220K500JT | HRE | 0603 | 2,800 | $ 0.0069 | ||
| 06035A220KAT2A | Kyocera AVX | 0603 | 50 | $ 0.0082 | ||
| C0603C220K5GACAUTO | KEMET | 0603 | 0 | $ 0.0422 | ||
| C0603X220K5GAC7867 | KEMET | 0603 | 0 | $ 0.0665 | ||
| C0603C220K5GAL7867 | KEMET | 0603 | 0 | $ 0.0811 | ||
| 0603Y0500220KCT | Knowles | 0603 | 0 | $ 0.1049 | ||
| 0603J0500220KAT | Knowles | 0603 | 0 | $ 0.1339 | ||
| C0603C0G500-220KNE | Venkel | 0603 | 0 | $ 0.0068 | ||
| C0603C0G500-220KNP | Venkel | 0603 | 0 | $ 0.0068 | ||
| VJ0603A220KXAPW1BC | VISHAY | 0603 | 0 | $ 0.0135 | ||
| VJ0603A220KXACW1BC | VISHAY | 0603 | 0 | $ 0.0158 | ||
| VJ0603A220KXAAC | VISHAY | 0603 | 0 | $ 0.0528 | ||
| VJ0603D220KXAAC | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D220KLAAP | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D220KLAAJ | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D220KXAAP | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603A220KXAAP | VISHAY | 0603 | 0 | $ 0.0537 | ||
| 0603C0G220K500NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0083 | ||
| TCC0603COG220K500CT | CCTC | 0603 | 0 | $ 0.002 |

