KEMET C0402C681M4RAC7867
| Manufacturer | |
| MPN | C0402C681M4RAC7867 |
| LCSC Part # | C3875833 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 680pF X7R ±20% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0859 | $ 0.09 |
| 200+ | $ 0.0333 | $ 6.66 |
| 500+ | $ 0.0321 | $ 16.05 |
| 1,000+ | $ 0.0315 | $ 31.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402B681M500CT | Walsin | 0402 | 10,300 | $ 0.006 | ||
| C1005X7R681MGTS | Darfon Elec | 0402 | 300 | $ 0.0067 | ||
| C0402C681M4RACTU | KEMET | 0402 | 0 | $ 0.0684 | ||
| GCM155R71H681MA37J | muRata | 0402 | 0 | $ 0.0089 | ||
| GCM155R71H681MA37D | muRata | 0402 | 0 | $ 0.0097 | ||
| GRM155R71H681MA01D | muRata | 0402 | 0 | $ 0.0077 | ||
| GRM15XR71H681MA86J | muRata | 0402 | 0 | $ 0.0143 | ||
| CGA2B2X7R1H681M050BA | TDK | 0402 | 0 | $ 0.0063 | ||
| VJ0402Y681MLJAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402Y681MXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| GA0402Y681MXJAP31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| GA0402Y681MXJAC31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| VJ0402Y681MXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402Y681MXJAC | VISHAY | 0402 | 0 | $ 0.0429 | ||
| VJ0402Y681MXJAP | VISHAY | 0402 | 0 | $ 0.0429 | ||
| VJ0402Y681MXXPW1BC | VISHAY | 0402 | 0 | $ 0.0039 | ||
| VJ0402Y681MXXCW1BC | VISHAY | 0402 | 0 | $ 0.0048 | ||
| GA0402Y681MXXAP31G | VISHAY | 0402 | 0 | $ 0.0138 | ||
| VJ0402Y681MLAAJ32 | VISHAY | 0402 | 0 | $ 0.2599 | ||
| 0402B681M160CT | Walsin | 0402 | 0 | $ 0.0043 |

