TDK C2012X7R1C335M125AB
| Manufacturer | |
| MPN | C2012X7R1C335M125AB |
| LCSC Part # | C3875484 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3uF X7R ±20% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0543 | $ 0.05 |
| 200+ | $ 0.021 | $ 4.20 |
| 500+ | $ 0.0203 | $ 10.15 |
| 1,000+ | $ 0.0199 | $ 19.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
C3875484 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B335K160NT | FH | 0805 | 41,480 | $0.1452 $0.1466 | ||
| CGA0805X7R335K160MT | HRE | 0805 | 2,980 | $ 0.0918 | ||
| C2012X7R1C335KT000N | TDK | 0805 | 1,290 | $ 0.139 | ||
| GCM21BR71C335MA73K | muRata | 0805 | 0 | $ 0.1549 | ||
| GCM21BR71C335MA73L | muRata | 0805 | 0 | $ 0.1743 | ||
| CGA4J3X7R1C335M125AB | TDK | 0805 | 0 | $ 0.0644 | ||
| CGA4J3X7R1C335M125AD | TDK | 0805 | 0 | $ 0.1191 | ||
| CGA4J1X7R1E335M125AC | TDK | 0805 | 0 | $ 0.068 | ||
| CGA4J1X7R1E335M125AD | TDK | 0805 | 0 | $ 0.0936 | ||
| C2012X7R1E335M125AB | TDK | 0805 | 0 | $ 0.0735 | ||
| CGA4J1X7R1V335M125AC | TDK | 0805 | 0 | $ 0.0792 | ||
| C2012X7R1V335M125AC | TDK | 0805 | 0 | $ 0.0889 | ||
| GCM21BR71C335KA73L | muRata | 0805 | 0 | $ 0.1147 | ||
| GRM21BR71C335KA73L | muRata | 0805 | 0 | $ 0.2044 | ||
| GCM21BR71C335KA73K | muRata | 0805 | 0 | $ 0.078 | ||
| CL21B335KOQVPNE | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0832 | ||
| CGA4J3X7R1C335KT0Y0N | TDK | 0805 | 0 | $ 0.0911 | ||
| CGA4J3X7R1C335K125AB | TDK | 0805 | 0 | $ 0.0644 | ||
| CGA4J3X7R1C335K125AD | TDK | 0805 | 0 | $ 0.0832 | ||
| C2012X7R1C335K125AB | TDK | 0805 | 0 | $ 0.0543 |

