KEMET CKC18X223KWGAC7800
| Manufacturer | |
| MPN | CKC18X223KWGAC7800 |
| LCSC Part # | C3875012 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 22nF C0G ±10% 650V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
KC-LINK Communication C0G Ceramic Capacitor, 0.022 μF capacitance, 10% tolerance, 650 V DC voltage rating, C0G dielectric, SMT MLCC, FT-CAP, ultra-stable, 1812 package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7615 | $ 1.76 |
| 200+ | $ 0.6818 | $ 136.36 |
| 500+ | $ 0.658 | $ 329.00 |
| 1,000+ | $ 0.6469 | $ 646.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
KC-LINK Communication C0G Ceramic Capacitor, 0.022 μF capacitance, 10% tolerance, 650 V DC voltage rating, C0G dielectric, SMT MLCC, FT-CAP, ultra-stable, 1812 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C223JWGACAUTO | KEMET | 1812 | 30 | $ 3.6853 | ||
| CKC18C223KWGAC7210 | KEMET | 1812 | 0 | $ 1.2981 | ||
| CKC18C223KWGAC7800 | KEMET | 1812 | 0 | $ 1.3352 | ||
| CKC18C223KWGACAUTO | KEMET | 1812 | 0 | $ 1.3429 | ||
| CKC18X223KWGAC7210 | KEMET | 1812 | 0 | $ 1.579 | ||
| CKC18X223KWGACAUTO | KEMET | 1812 | 0 | $ 1.6809 | ||
| CKC18C223JWGAC7210 | KEMET | 1812 | 0 | $ 1.3043 | ||
| CKC18C223JWGAC7800 | KEMET | 1812 | 0 | $ 1.4046 | ||
| CKC18X223JWGAC7210 | KEMET | 1812 | 0 | $ 1.6624 | ||
| CKC18X223JWGAC7800 | KEMET | 1812 | 0 | $ 1.7611 | ||
| CKC18X223JWGACAUTO | KEMET | 1812 | 0 | $ 1.7689 | ||
| CKC18C223GWGAC7800 | KEMET | 1812 | 0 | $ 1.6253 | ||
| CKC18X223GWGAC7210 | KEMET | 1812 | 0 | $ 1.9958 | ||
| CKC18X223GWGAC7800 | KEMET | 1812 | 0 | $ 2.1131 | ||
| CKC18C223GWGACAUTO | KEMET | 1812 | 0 | $ 1.7203 | ||
| CKC18X223GWGACAUTO | KEMET | 1812 | 0 | $ 2.234 | ||
| CKC18C223GWGAC7210 | KEMET | 1812 | 0 | $ 1.6409 | ||
| CKC18C223FWGAC7210 | KEMET | 1812 | 0 | $ 2.5082 | ||
| CKC18C223FWGACAUTO | KEMET | 1812 | 0 | $ 2.6147 | ||
| CKC18C223FWGAC7800 | KEMET | 1812 | 0 | $ 2.6085 |

