KEMET CKC18X822FWGAC7210
| Manufacturer | |
| MPN | CKC18X822FWGAC7210 |
| LCSC Part # | C3874342 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 8.2nF C0G ±1% 650V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1818 | $ 3.18 |
| 200+ | $ 1.2319 | $ 246.38 |
| 500+ | $ 1.1879 | $ 593.95 |
| 1,000+ | $ 1.1667 | $ 1166.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 650V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C822FWGACAUTO | KEMET | 1812 | 0 | $ 2.3893 | ||
| CKC18C822FWGAC7800 | KEMET | 1812 | 0 | $ 2.3816 | ||
| CKC18X822FWGACAUTO | KEMET | 1812 | 0 | $ 3.104 | ||
| CKC18X822FWGAC7800 | KEMET | 1812 | 0 | $ 3.0963 | ||
| CKC18C822FWGAC7210 | KEMET | 1812 | 0 | $ 2.447 | ||
| CKC18C822FDGACAUTO | KEMET | 1812 | 0 | $ 2.9342 | ||
| CKC18C822FDGAC7800 | KEMET | 1812 | 0 | $ 3.1981 | ||
| CKC18X822FDGAC7800 | KEMET | 1812 | 0 | $ 4.0764 | ||
| CKC18X822FDGACAUTO | KEMET | 1812 | 0 | $ 4.0841 | ||
| CKC18X822FDGAC7210 | KEMET | 1812 | 0 | $ 3.9652 | ||
| CKC18C822FDGAC7210 | KEMET | 1812 | 0 | $ 3.2864 | ||
| CKC18X822JWGAC7800 | KEMET | 1812 | 0 | $ 1.6949 | ||
| CKC18C822MWGAC7800 | KEMET | 1812 | 0 | $ 1.0913 | ||
| CKC18C822KWGAC7210 | KEMET | 1812 | 0 | $ 1.1314 | ||
| CKC18C822JWGAC7210 | KEMET | 1812 | 0 | $ 1.1916 | ||
| CKC18C822KWGAC7800 | KEMET | 1812 | 0 | $ 1.2194 | ||
| CKC18C822KWGACAUTO | KEMET | 1812 | 0 | $ 1.2922 | ||
| CKC18C822JWGACAUTO | KEMET | 1812 | 0 | $ 1.2904 | ||
| CKC18X822MWGAC7800 | KEMET | 1812 | 0 | $ 1.4936 | ||
| CKC18X822MWGACAUTO | KEMET | 1812 | 0 | $ 1.4247 |

