baocheng MBRD20100CT
| Manufacturer | baochengAsian Brands |
| MPN | MBRD20100CT |
| LCSC Part # | C3874001 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 850mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
In-Stock: 1,925
1,925 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1933$ 0.1837 | $ 0.18 |
| 10+ | $ 0.15$ 0.1425 | $ 1.43 |
| 30+ | $ 0.1315$ 0.1250 | $ 3.75 |
| 100+ | $ 0.1083$ 0.1029 | $ 10.29 |
| 500+ | $ 0.098$ 0.0931 | $ 46.55 |
| 1,000+ | $ 0.0931$ 0.0885 | $ 88.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 850mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



