VISHAY VJ1206A121JXEAT
| Manufacturer | |
| MPN | VJ1206A121JXEAT |
| LCSC Part # | C3873007 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120pF C0G ±5% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1752 | $ 0.18 |
| 200+ | $ 0.0678 | $ 13.56 |
| 500+ | $ 0.0654 | $ 32.70 |
| 1,000+ | $ 0.0643 | $ 64.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C121JCGAC7800 | KEMET | 1206 | 0 | $ 0.3061 | ||
| C1206C121JBGAC7800 | KEMET | 1206 | 0 | $ 0.2231 | ||
| C1206C121JBGACAUTO | KEMET | 1206 | 0 | $ 0.231 | ||
| 1206Y5000121JCT | Knowles | 1206 | 0 | $ 0.2326 | ||
| HC1206CG121J501 | Meritek | 1206 | 0 | $ 0.0904 | ||
| GRM31A5C2H121JW01D | muRata | 1206 | 0 | $ 0.0603 | ||
| GCM31A5C2J121JX01J | muRata | 1206 | 0 | $ 0.2246 | ||
| GCM31A5C2J121JX01D | muRata | 1206 | 0 | $ 0.2387 | ||
| GA1206A121JXEBR31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206A121JBEBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A121JBEAT4X | VISHAY | 1206 | 0 | $ 0.0927 | ||
| VJ1206A121JXEMT | VISHAY | 1206 | 0 | $ 0.1312 | ||
| VJ1206A121JXEAR | VISHAY | 1206 | 0 | $ 0.1312 | ||
| VJ1206A121JXEMR | VISHAY | 1206 | 0 | $ 0.1635 | ||
| VJ1206A121JLLAJ32 | VISHAY | 1206 | 0 | $ 1.0589 | ||
| GA1206A121JXLBR31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206A121JXLBT31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206A121JBLBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| 1206N121J501CT | Walsin | 1206 | 0 | $ 0.0252 | ||
| 1206N121J631CT | Walsin | 1206 | 0 | $ 0.0252 |

