Knowles 1812J5000220FCT
| Manufacturer | |
| MPN | 1812J5000220FCT |
| LCSC Part # | C3872372 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 22pF C0G ±1% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2018 | $ 1.20 |
| 200+ | $ 0.4662 | $ 93.24 |
| 500+ | $ 0.4487 | $ 224.35 |
| 1,000+ | $ 0.4408 | $ 440.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y5000220FFR | Knowles | 1812 | 0 | $ 4.7339 | ||
| 1812Y5000220FFT | Knowles | 1812 | 0 | $ 1.5062 | ||
| 1812Y5000220FAT | Knowles | 1812 | 0 | $ 4.8666 | ||
| 1812J5000220FCR | Knowles | 1812 | 0 | $ 3.0839 | ||
| 1812J5000220FFR | Knowles | 1812 | 0 | $ 4.6258 | ||
| 1812J5000220FFT | Knowles | 1812 | 0 | $ 1.4999 | ||
| 1812Y5000220FCT | Knowles | 1812 | 0 | $ 1.2066 | ||
| 1812J5000220FAT | Knowles | 1812 | 0 | $ 1.5379 | ||
| 1812J6300220FCR | Knowles | 1812 | 0 | $ 2.4559 | ||
| 1812J6300220FCT | Knowles | 1812 | 0 | $ 0.6707 | ||
| 1812Y6300220FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J1K00220FCT | Knowles | 1812 | 0 | $ 0.6707 | ||
| 1812Y1K00220FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812Y1K00220FCR | Knowles | 1812 | 0 | $ 2.8014 | ||
| 1812J1K00220FFR | Knowles | 1812 | 0 | $ 4.0733 | ||
| 1812Y1K00220FFR | Knowles | 1812 | 0 | $ 4.2029 | ||
| 1812Y1K20220FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J1K20220FCT | Knowles | 1812 | 0 | $ 0.6707 | ||
| 1812Y1K50220FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J1K50220FCT | Knowles | 1812 | 0 | $ 0.6707 |

