3PEAK TPL730F33-CR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPL730F33-CR |
| LCSC Part # | C38720598 |
| Packaging | SOT-353-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 300mA SOT-353-5 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-353-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-353-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The TPL730 series is a high-performance, low-dropout linear regulator. The series supports a maximum output current of 300mA, featuring low quiescent current and high power supply rejection ratio. The TPL730 series remains stable when using ceramic output capacitors from 2.2µF to 10µF. The series delivers a high PSRR of 60dB at 1kHz, making it ideal for applications sensitive to power supply noise where upstream noise levels are high. With a quiescent current as low as 49µA and a shutdown current of only 20nA, the TPL730 series is an ideal choice for battery-powered portable devices. Foldback current limiting and thermal overload protection circuits enhance reliability under heavy load conditions. The TPL730 series offers multiple output voltage options, including fixed and adjustable voltage versions, with an output voltage accuracy of ±2% under operating conditions. The operating junction temperature range is guaranteed from -40°C to +125°C.
Features
- Input voltage range: 2.4 V to 5.5 V
- Output voltage options: Fixed: 1.2 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3 V, 3.3 V; Adjustable: 0.8 V to 5 V
- High output accuracy: ±1% typical at room temperature; ±2% over full operating conditions
- Maximum output current: 300 mA
- Low dropout voltage: 200 mV at 300 mA
- Low quiescent and shutdown current
- Foldback current limiting and thermal protection
- Stable with 2.2-μF ceramic capacitor
- Inrush input current limiting during startup
- Thermal shutdown protection
- Junction temperature range: −40°C to +125°C
- Package options: SOT23-5, SOT353-5 (SC70-5), DFN1×1-4
Applications
- Battery-powered handheld devices
- Point-of-sale systems
- Video surveillance
- Wireless and IoT modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.297 | $ 1.49 |
| 50+ | $ 0.2284 | $ 11.42 |
| 150+ | $ 0.199 | $ 29.85 |
| 500+ | $ 0.1623 | $ 81.15 |
| 3,000+ | $ 0.146 | $ 438.00 |
| 6,000+ | $ 0.1362 | $ 817.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-353-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-353-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 49uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The TPL730 series is a high-performance, low-dropout linear regulator. The series supports a maximum output current of 300mA, featuring low quiescent current and high power supply rejection ratio. The TPL730 series remains stable when using ceramic output capacitors from 2.2µF to 10µF. The series delivers a high PSRR of 60dB at 1kHz, making it ideal for applications sensitive to power supply noise where upstream noise levels are high. With a quiescent current as low as 49µA and a shutdown current of only 20nA, the TPL730 series is an ideal choice for battery-powered portable devices. Foldback current limiting and thermal overload protection circuits enhance reliability under heavy load conditions. The TPL730 series offers multiple output voltage options, including fixed and adjustable voltage versions, with an output voltage accuracy of ±2% under operating conditions. The operating junction temperature range is guaranteed from -40°C to +125°C.
Features
- Input voltage range: 2.4 V to 5.5 V
- Output voltage options: Fixed: 1.2 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3 V, 3.3 V; Adjustable: 0.8 V to 5 V
- High output accuracy: ±1% typical at room temperature; ±2% over full operating conditions
- Maximum output current: 300 mA
- Low dropout voltage: 200 mV at 300 mA
- Low quiescent and shutdown current
- Foldback current limiting and thermal protection
- Stable with 2.2-μF ceramic capacitor
- Inrush input current limiting during startup
- Thermal shutdown protection
- Junction temperature range: −40°C to +125°C
- Package options: SOT23-5, SOT353-5 (SC70-5), DFN1×1-4
Applications
- Battery-powered handheld devices
- Point-of-sale systems
- Video surveillance
- Wireless and IoT modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



