KEMET CKC21C622JCGACAUTO
| Manufacturer | |
| MPN | CKC21C622JCGACAUTO |
| LCSC Part # | C3871109 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 6.2nF C0G ±5% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3756 | $ 1.38 |
| 200+ | $ 0.5327 | $ 106.54 |
| 500+ | $ 0.5141 | $ 257.05 |
| 1,000+ | $ 0.5049 | $ 504.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21X622JCGAC7800 | KEMET | 2220 | 0 | $ 1.7337 | ||
| CKC21X622JCGAC7210 | KEMET | 2220 | 0 | $ 1.4941 | ||
| CKC21X622JCGACAUTO | KEMET | 2220 | 0 | $ 1.7414 | ||
| CKC21C622JCGAC7800 | KEMET | 2220 | 0 | $ 1.3678 | ||
| CKC21C622JCGAC7210 | KEMET | 2220 | 0 | $ 1.2288 | ||
| CKC21C622JWGAC7210 | KEMET | 2220 | 0 | $ 1.2425 | ||
| CKC21X622JWGAC7210 | KEMET | 2220 | 0 | $ 1.5543 | ||
| CKC21C622JWGACAUTO | KEMET | 2220 | 0 | $ 1.4139 | ||
| CKC21X622JWGACAUTO | KEMET | 2220 | 0 | $ 1.6624 | ||
| CKC21X622JWGAC7800 | KEMET | 2220 | 0 | $ 1.6547 | ||
| CKC21C622JWGAC7800 | KEMET | 2220 | 0 | $ 1.4064 | ||
| CKC21X622JDGACAUTO | KEMET | 2220 | 0 | $ 2.8713 | ||
| CKC21X622JDGAC7800 | KEMET | 2220 | 0 | $ 2.8634 | ||
| CKC21C622JDGAC7210 | KEMET | 2220 | 0 | $ 2.0743 | ||
| CKC21X622JDGAC7210 | KEMET | 2220 | 0 | $ 2.644 | ||
| CKC21C622JDGACAUTO | KEMET | 2220 | 0 | $ 2.2895 | ||
| CKC21C622JDGAC7800 | KEMET | 2220 | 0 | $ 2.2815 | ||
| CKC21C622JEGAC7210 | KEMET | 2220 | 0 | $ 1.6809 | ||
| CKC21C622JEGACAUTO | KEMET | 2220 | 0 | $ 1.8815 | ||
| CKC21C622JEGAC7800 | KEMET | 2220 | 0 | $ 1.8738 |

