Meritek HC0603CG820J251
| Manufacturer | |
| MPN | HC0603CG820J251 |
| LCSC Part # | C3870916 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 82pF C0G ±5% 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0234 | $ 0.02 |
| 200+ | $ 0.0091 | $ 1.82 |
| 500+ | $ 0.0088 | $ 4.40 |
| 1,000+ | $ 0.0086 | $ 8.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E820GB12D | muRata | 0603 | 275 | $ 0.181 | ||
| GQM1875C2E820FB12D | muRata | 0603 | 2,950 | $ 0.2959 | ||
| A60S820JT250T | AMOTECH | 0603 | 0 | $ 0.1974 | ||
| QSCP251Q820J1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1824 | ||
| 0603Y2500820JCT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603J2500820JCT | Knowles | 0603 | 0 | $ 0.1004 | ||
| GQM1875C2E820JB12D | muRata | 0603 | 0 | $ 0.0916 | ||
| QVS107CG820JCHT | Taiyo Yuden | 0603 | 0 | $ 0.111 | ||
| MBARQ167SCG820JTRA01 | Taiyo Yuden | 0603 | 0 | $ 0.3581 | ||
| MCARQ167SCG820JTRA01 | Taiyo Yuden | 0603 | 0 | $ 0.3581 | ||
| MCARQ167SCG820JTRA1J | Taiyo Yuden | 0603 | 0 | $ 0.3582 | ||
| MMARQ167SCG820JTRA01 | Taiyo Yuden | 0603 | 0 | $ 0.3582 | ||
| CQ0603JRNPOYBN820 | YAGEO | 0603 | 0 | $ 0.033 | ||
| QSCP251Q820G1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.3434 | ||
| 0603Y2500820GCT | Knowles | 0603 | 0 | $ 0.2079 | ||
| HC0603CG820G251 | Meritek | 0603 | 0 | $ 0.0628 | ||
| VJ0603D820GXPAJ | VISHAY | 0603 | 0 | $ 0.1546 | ||
| 0603N820G251CT | Walsin | 0603 | 0 | $ 0.0266 | ||
| QSCP251Q820F1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.8695 | ||
| 0603Y2500820FCT | Knowles | 0603 | 0 | $ 0.4065 |

