TDK C0603X5R0J224M030BB
| Manufacturer | |
| MPN | C0603X5R0J224M030BB |
| LCSC Part # | C3869979 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 220nF X5R ±20% 6.3V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0076 | $ 0.01 |
| 200+ | $ 0.003 | $ 0.60 |
| 500+ | $ 0.0029 | $ 1.45 |
| 1,000+ | $ 0.0028 | $ 2.80 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
C3869979 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM033R60J224ME15D | muRata | 0201 | 799,500 | $ 0.0075 | ||
| CL03A224MQ3NNNC | Samsung Electro-Mechanics | 0201 | 98,200 | $ 0.0062 | ||
| CC0201MRX5R5BB224 | YAGEO | 0201 | 26,300 | $ 0.0054 | ||
| 0201X224M6R3NT | FH | 0201 | 21,100 | $ 0.0056 | ||
| CGA0201X5R224M6R3ET | HRE | 0201 | 18,500 | $0.0024 $0.0029 | ||
| CSA0201X5R224M6R3ET | HRE | 0201 | 14,700 | $ 0.0026 | ||
| FN03B224M6R3PLG | PSA | 0201 | 13,300 | $ 0.0048 | ||
| MSASJ063SB5224MFNA01 | Taiyo Yuden | 0201 | 4,000 | $ 0.0017 | ||
| JMK063BJ224MP-F | Taiyo Yuden | 0201 | 2,800 | $ 0.003 | ||
| GRM033R60J224ME15J | muRata | 0201 | 500 | $ 0.0044 | ||
| CL03A224MQ3NNND | Samsung Electro-Mechanics | 0201 | 300 | $ 0.0048 | ||
| GRM033R60J224ME90D | muRata | 0201 | 0 | $ 0.0204 | ||
| GRM033R60J224ME90J | muRata | 0201 | 0 | $ 0.0049 | ||
| CL03A224MQ3NNNH | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0034 | ||
| JMK063BJ224MPHF | Taiyo Yuden | 0201 | 0 | $ 0.0078 | ||
| MLASJ063SB5224MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.1059 | ||
| C0603X5R0J224MT00NN | TDK | 0201 | 0 | $ 0.0202 | ||
| C0201X5R6R3-224MNP | Venkel | 0201 | 0 | $ 0.0147 | ||
| TCC0201X5R224M6R3ZT | CCTC | 0201 | 0 | $ 0.0014 | ||
| 0201X224M6R3CT | Walsin | 0201 | 0 | $ 0.0081 |

