Meritek HC1206CG222J631
| Manufacturer | |
| MPN | HC1206CG222J631 |
| LCSC Part # | C3869113 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±5% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1732 | $ 0.17 |
| 200+ | $ 0.067 | $ 13.40 |
| 500+ | $ 0.0647 | $ 32.35 |
| 1,000+ | $ 0.0635 | $ 63.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C222JDGACAUTO | KEMET | 1206 | 5,050 | $ 0.1611 | ||
| FV31N222J102EEG | PSA | 1206 | 3,505 | $ 0.1101 | ||
| C3216C0G2J222JT000N | TDK | 1206 | 2,510 | $ 0.0863 | ||
| TCC1206COG222J631DT | CCTC | 1206 | 2,240 | $ 0.0332 | ||
| CGA1206C0G222J631KT | HRE | 1206 | 1,860 | $ 0.0392 | ||
| FM31N222J631EEG | PSA | 1206 | 380 | $ 0.0738 | ||
| FCC1206N222J631DT | FOJAN | 1206 | 340 | $ 0.0389 | ||
| C1206C222JBGACAUTO | KEMET | 1206 | 80 | $ 0.2427 | ||
| GRM31B5C2J222JWA1L | muRata | 1206 | 40 | $ 0.0949 | ||
| CGA5H4C0G2J222JT0Y0N | TDK | 1206 | 140 | $ 0.0885 | ||
| C1206C222JBGAC7800 | KEMET | 1206 | 0 | $ 0.0825 | ||
| C1206X222JBGACAUTO | KEMET | 1206 | 0 | $ 0.1154 | ||
| C1206X222JBGAC7800 | KEMET | 1206 | 0 | $ 0.1107 | ||
| GCM31B5C2J222JX01K | muRata | 1206 | 0 | $ 0.314 | ||
| CL31C222JHHNFNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0288 | ||
| C3216C0G2J222J115AA | TDK | 1206 | 0 | $ 0.3827 | ||
| CSA1206C0G222J102NT | HRE | 1206 | 0 | $ 0.0457 | ||
| C1206C222GBGAC7800 | KEMET | 1206 | 0 | $ 0.1604 | ||
| C1206C222GBGACAUTO | KEMET | 1206 | 0 | $ 0.1011 | ||
| GCM31B5C2J222FX01L | muRata | 1206 | 0 | $ 0.715 |

