Knowles 0603Y2000330GAT
| Manufacturer | |
| MPN | 0603Y2000330GAT |
| LCSC Part # | C3869018 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 33pF C0G ±2% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2485 | $ 0.25 |
| 200+ | $ 0.0962 | $ 19.24 |
| 500+ | $ 0.0928 | $ 46.40 |
| 1,000+ | $ 0.0911 | $ 91.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCP251Q330G1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2879 | ||
| CBR06C330GAGAC | KEMET | 0603 | 0 | $ 0.2315 | ||
| 0603Y2000330GCT | Knowles | 0603 | 0 | $ 0.2089 | ||
| 0603Y2500330GCT | Knowles | 0603 | 0 | $ 0.2089 | ||
| HC0603CG330G201 | Meritek | 0603 | 0 | $ 0.0628 | ||
| HC0603CG330G251 | Meritek | 0603 | 0 | $ 0.0628 | ||
| GQM1875C2E330GB12D | muRata | 0603 | 0 | $ 0.1304 | ||
| VJ0603A330GLCAJ32 | VISHAY | 0603 | 0 | $ 0.6913 | ||
| VJ0603A330GXCAC | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603A330GXCAP | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603D330GLCAP | VISHAY | 0603 | 0 | $ 0.3794 | ||
| VJ0603D330GLCAC | VISHAY | 0603 | 0 | $ 0.3794 | ||
| VJ0603D330GLCAJ | VISHAY | 0603 | 0 | $ 0.3794 | ||
| VJ0603D330GXCAP | VISHAY | 0603 | 0 | $ 0.3794 | ||
| VJ0603D330GXPAJ | VISHAY | 0603 | 0 | $ 0.1491 | ||
| VJ0603D330GLPAC | VISHAY | 0603 | 0 | $ 0.387 | ||
| VJ0603D330GXPAP | VISHAY | 0603 | 0 | $ 0.387 | ||
| VJ0603D330GLPAP | VISHAY | 0603 | 0 | $ 0.387 | ||
| VJ0603D330GLPAJ | VISHAY | 0603 | 0 | $ 0.387 | ||
| VJ0603D330GXPAC | VISHAY | 0603 | 0 | $ 0.387 |

