LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C472KCRACAUTO product image
Images for reference only

KEMET C0805C472KCRACAUTORoHS

Manufacturer
MPN
C0805C472KCRACAUTO
LCSC Part #
C3867924
Packaging
0805
Customer #
Key Attributes
4.7nF X7R ±10% 500V 0805 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0805C472KCRACAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1342$ 0.13
200+$ 0.052$ 10.40
500+$ 0.0501$ 25.05
1,000+$ 0.0492$ 49.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance4.7nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating500V

Introduction

AI Translation

KEMET's automotive-grade high-voltage surface mount MLCCs utilize X7R dielectric with a maximum operating temperature of 125°C, classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where Q factor and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.

Whether located under the hood or in the passenger compartment, these capacitors are designed to deliver reliable performance in mission-critical and safety-related automotive circuits. Given the potentially harsh environmental conditions, automotive-grade products are subject to more stringent test protocols and inspection standards. KEMET's automotive series capacitors meet the AEC-Q200 qualification requirements of the Automotive Electronics Council.

Features

AI Translation
  • AEC-Q200 automotive qualified
  • Operating temperature range: -55°C to +125°C
  • Industry-leading CV values
  • Excellent high-frequency performance
  • Pb-free, RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Capacitance range: 10 pF to 560 nF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Low ESR and ESL
  • Non-polarized, simplifying mounting concerns
  • 100% pure matte tin termination for excellent solderability

Applications

AI Translation
  • Charging stations
  • LCD fluorescent backlight ballasts
  • Voltage multiplier circuits
  • DC/DC converters
  • Power supplies
  • LAN/WAN interfaces
  • High-voltage decoupling
  • Filters
  • DC blocking
  • ESD protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CC0805KRX7RBBB472YAGEO08056,200$ 0.0219
AC0805KRX7RBBB472YAGEO08055,180$ 0.0377
TCC0805X7R472K501DTSCCTC08054,000$ 0.0088
0805B472K501NTFH08053,700$ 0.0142
0805X7R472K501NTAIDE CAPACITOR08053,500$ 0.0094
CGA0805X7R472K501MTHRE08051,450$ 0.0123
C0805X472KCRACAUTOKEMET08050$ 0.1572
C0805C472KCRAC7800KEMET08050$ 0.1029
C0805X472KBRACTUKEMET08050$ 0.0527
0805J5000472KXTKnowles08050$ 0.0483
0805Y5000472KETKnowles08050$ 0.2279
0805J6300472KXTKnowles08050$ 0.1209
0805Y6300472KXTKnowles08050$ 0.1796
GRM21AR7LU472KW01DmuRata08050$ 0.0632
TCC0805X7R472K501FTCCTC08050$ 0.009
TCC0805X7R472K501DTCCTC08050$ 0.0057
NM0805B472K631CPBNHUI JU08050$ 0.0073
C0805X472K631TIHHEC08050$ 0.0289
0805B472K501CTWalsin08050$ 0.0107
0805B472K631CTWalsin08050$ 0.0152