Meritek MA0805CG181G500
| Manufacturer | |
| MPN | MA0805CG181G500 |
| LCSC Part # | C3867717 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 180pF C0G ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0844 | $ 0.08 |
| 200+ | $ 0.0327 | $ 6.54 |
| 500+ | $ 0.0316 | $ 15.80 |
| 1,000+ | $ 0.031 | $ 31.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C181G5GAC7800 | KEMET | 0805 | 0 | $ 0.1402 | ||
| 0805Y0630181GAT | Knowles | 0805 | 0 | $ 0.3427 | ||
| GCM2165C1H181GA16D | muRata | 0805 | 0 | $ 0.2548 | ||
| GCM2165C1H181GA16J | muRata | 0805 | 0 | $ 0.2289 | ||
| VJ0805A181GLAAJ32 | VISHAY | 0805 | 0 | $ 0.585 | ||
| VJ0805A181GXAPW1BC | VISHAY | 0805 | 0 | $ 0.0447 | ||
| GA0805A181GXABP31G | VISHAY | 0805 | 0 | $ 0.0472 | ||
| GA0805A181GXABC31G | VISHAY | 0805 | 0 | $ 0.0472 | ||
| VJ0805A181GXACW1BC | VISHAY | 0805 | 0 | $ 0.0499 | ||
| VJ0805A181GXAMP | VISHAY | 0805 | 0 | $ 0.2279 | ||
| VJ0805A181GXAMC | VISHAY | 0805 | 0 | $ 0.2279 | ||
| VJ0805A181GXAAP | VISHAY | 0805 | 0 | $ 0.2279 | ||
| VJ0805D181GXAAR | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D181GXAAJ | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D181GLAAR | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D181GLAAJ | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D181GXAAT | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805D181GLAAT | VISHAY | 0805 | 0 | $ 0.5449 | ||
| VJ0805A181GXAAC | VISHAY | 0805 | 0 | $ 0.3008 | ||
| 0805N181G500CT | Walsin | 0805 | 0 | $ 0.0174 |

