Ckmtw U-MICRM05P-BF11
| Manufacturer | CkmtwAsian Brands |
| MPN | U-MICRM05P-BF11 |
| LCSC Part # | C386746 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Micro-B 5POS SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1A;1.8A | |
| Number of Ports | 1 | |
| Supplementary Features | Rolled edge | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1A;1.8A | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Supplementary Features | Rolled edge | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
In-Stock: 440
440 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0866 | $ 0.43 |
| 50+ | $ 0.0701 | $ 3.51 |
| 150+ | $ 0.0619 | $ 9.29 |
| 1,500+ | $ 0.0531 | $ 79.65 |
| 3,000+ | $ 0.0482 | $ 144.60 |
| 4,500+ | $ 0.0457 | $ 205.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1A;1.8A | |
| Number of Ports | 1 | |
| Supplementary Features | Rolled edge | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1A;1.8A | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Supplementary Features | Rolled edge | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
C386746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



