Ckmtw U-USBAR04P-F002
| Manufacturer | CkmtwAsian Brands |
| MPN | U-USBAR04P-F002 |
| LCSC Part # | C386736 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Type-A 4POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle | |
| Current Rating-Power | 1.5A | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | 0℃~+50℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle | |
| Current Rating-Power | 1.5A | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | 0℃~+50℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 8,705
8,705 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1952 | $ 0.98 |
| 50+ | $ 0.1553 | $ 7.77 |
| 200+ | $ 0.1336 | $ 26.72 |
| 500+ | $ 0.1122 | $ 56.10 |
| 2,500+ | $ 0.1028 | $ 257.00 |
| 5,000+ | $ 0.0971 | $ 485.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle | |
| Current Rating-Power | 1.5A | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | 0℃~+50℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle | |
| Current Rating-Power | 1.5A | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | 0℃~+50℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
C386736 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



