TDK C2012X7R1C105K125AA
| Manufacturer | |
| MPN | C2012X7R1C105K125AA |
| LCSC Part # | C3867176 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1uF X7R ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0262 | $ 0.03 |
| 200+ | $ 0.0102 | $ 2.04 |
| 500+ | $ 0.0098 | $ 4.90 |
| 1,000+ | $ 0.0096 | $ 9.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
C3867176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KKX7R7BB105 | YAGEO | 0805 | 140,820 | $ 0.0555 | ||
| CL21B105KOFNNNE | Samsung Electro-Mechanics | 0805 | 137,540 | $ 0.0333 | ||
| 0805B105K160CT | Walsin | 0805 | 8,900 | $ 0.0564 | ||
| C0805C105K4RACAUTO | KEMET | 0805 | 4,040 | $ 0.0641 | ||
| GCM219R71C105KA37D | muRata | 0805 | 2,840 | $ 0.0402 | ||
| C0805C105K4RACTU | KEMET | 0805 | 295 | $ 0.0963 | ||
| CGA0805X7R105K160KT | HRE | 0805 | 60 | $ 0.0314 | ||
| CL21B105KOFVPNE | Samsung Electro-Mechanics | 0805 | 40 | $ 0.0353 | ||
| 0805YC105K4T2A | Kyocera AVX | 0805 | 0 | $ 0.0182 | ||
| 0805YC105KAT2A | Kyocera AVX | 0805 | 0 | $ 0.068 | ||
| GRM21BR71C105KA01L | muRata | 0805 | 0 | $ 0.0309 | ||
| GCM21BR71C105KA58L | muRata | 0805 | 0 | $ 0.0375 | ||
| CL21B105KOFNNWE | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0201 | ||
| CS2012X7R105K160NRE | SAMWHA | 0805 | 0 | $ 0.0101 | ||
| EMK212B7105KG-T | Taiyo Yuden | 0805 | 0 | $ 0.0254 | ||
| EMK212B7105KGHTR | Taiyo Yuden | 0805 | 0 | $ 0.0394 | ||
| CGA4J2X7R1C105KT0Y0N | TDK | 0805 | 0 | $ 0.0405 | ||
| 0805B105K160NT | FH | 0805 | 0 | $ 0.0208 | ||
| FCC0805B105K160DT | FOJAN | 0805 | 0 | $0.0146 $0.0165 | ||
| AC0805KKX7R7BB105 | YAGEO | 0805 | 0 | $ 0.0318 |

