Johanson Dielectrics 500R07S0R3BV4T
| Manufacturer | |
| MPN | 500R07S0R3BV4T |
| LCSC Part # | C3866872 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0.3pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0157 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1HR30WB01D | muRata | 0402 | 207,900 | $ 0.0619 | ||
| 0402CG0R3B500NT | FH | 0402 | 32,400 | $ 0.0047 | ||
| CGA0402C0GR30B500GT | HRE | 0402 | 13,700 | $ 0.0035 | ||
| 0402CG0R3C500NT | FH | 0402 | 8,600 | $ 0.0059 | ||
| GCM1555C1HR30WA16D | muRata | 0402 | 7,065 | $ 0.0784 | ||
| GCQ1555C1HR30BB01D | muRata | 0402 | 3,960 | $0.0703 $0.0901 | ||
| GJM1555C1HR30BB01D | muRata | 0402 | 1,750 | $ 0.0201 | ||
| GRM1555C1HR30WA01D | muRata | 0402 | 1,650 | $ 0.019 | ||
| QSCF500Q0R3B1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0335 | ||
| QSCF500Q0R3A1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.054 | ||
| CBR04C308B5GAC | KEMET | 0402 | 0 | $ 0.0251 | ||
| CBR04C308A5GAC | KEMET | 0402 | 0 | $ 0.0543 | ||
| GCM1555C1HR30BA16D | muRata | 0402 | 0 | $ 0.0197 | ||
| GJM1555C1HR30CB01J | muRata | 0402 | 0 | $ 0.0152 | ||
| GJM1555C1HR30CB01D | muRata | 0402 | 0 | $ 0.0188 | ||
| GCM1555C1HR30BA16J | muRata | 0402 | 0 | $ 0.0395 | ||
| GCM1555C1HR30WA16J | muRata | 0402 | 0 | $ 0.0654 | ||
| GJM1555C1HR30BB01J | muRata | 0402 | 0 | $ 0.0253 | ||
| UVK105CG0R3BW-F | Taiyo Yuden | 0402 | 0 | $ 0.0249 | ||
| TCC0402COG0R3C500AT | CCTC | 0402 | 0 | $ 0.0011 |

