Knowles 0805Y0500681JXT
| Manufacturer | |
| MPN | 0805Y0500681JXT |
| LCSC Part # | C3865868 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680pF X7R ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2284 | $ 0.23 |
| 200+ | $ 0.0884 | $ 17.68 |
| 500+ | $ 0.0853 | $ 42.65 |
| 1,000+ | $ 0.0838 | $ 83.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C681J5RAC7800 | KEMET | 0805 | 0 | $ 0.0695 | ||
| 0805Y0500681JET | Knowles | 0805 | 0 | $ 0.207 | ||
| 0805J0500681JXT | Knowles | 0805 | 0 | $ 0.1301 | ||
| 0805Y0630681JXT | Knowles | 0805 | 0 | $ 0.148 | ||
| 0805Y0630681JET | Knowles | 0805 | 0 | $ 0.207 | ||
| 0805J0630681JXT | Knowles | 0805 | 0 | $ 0.1301 | ||
| MA0805XR681J500 | Meritek | 0805 | 0 | $ 0.0244 | ||
| GA0805Y681JXABC31G | VISHAY | 0805 | 0 | $ 0.0217 | ||
| GA0805Y681JXABP31G | VISHAY | 0805 | 0 | $ 0.0217 | ||
| VJ0805Y681JXAPW1BC | VISHAY | 0805 | 0 | $ 0.0502 | ||
| VJ0805Y681JXAAP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y681JXAAC | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y681JXAMP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y681JXAMC | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y681JXACW1BC | VISHAY | 0805 | 0 | $ 0.0684 | ||
| GA0805Y681JBABR31G | VISHAY | 0805 | 0 | $ 0.1353 | ||
| GA0805Y681JBABT31G | VISHAY | 0805 | 0 | $ 0.1634 | ||
| GA0805Y681JXBBC31G | VISHAY | 0805 | 0 | $ 0.0217 | ||
| 0805B681J500CT | Walsin | 0805 | 0 | $ 0.0252 | ||
| CC0805JRX7R9BB681 | YAGEO | 0805 | 0 | $ 0.0102 |

