Meritek MA0402CG3R6B500
| Manufacturer | |
| MPN | MA0402CG3R6B500 |
| LCSC Part # | C3864640 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 3.6pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.008 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1H3R6BB01D | muRata | 0402 | 11,740 | $ 0.0443 | ||
| 0402CG3R6C500NT | FH | 0402 | 9,500 | $ 0.0021 | ||
| GCM1555C1H3R6BA16D | muRata | 0402 | 7,800 | $ 0.0151 | ||
| CAI0402C0G3R6C500GT | HRE | 0402 | 6,400 | $ 0.0042 | ||
| GRM1555C1H3R6CA01D | muRata | 0402 | 6,100 | $ 0.0044 | ||
| GCM1555C1H3R6CA16D | muRata | 0402 | 6,050 | $ 0.0099 | ||
| GRM1555C1H3R6BA01D | muRata | 0402 | 6,000 | $ 0.0049 | ||
| TCC0402COG3R6B500AT | CCTC | 0402 | 6,000 | $ 0.0016 | ||
| CSA0402C0G3R6C500GT | HRE | 0402 | 6,000 | $ 0.0044 | ||
| CQ0402BRNPO9BN3R6 | YAGEO | 0402 | 4,100 | $0.0079 $0.0111 | ||
| GJM1555C1H3R6WB01D | muRata | 0402 | 3,400 | $ 0.0438 | ||
| CQ0402ARNPO9BN3R6 | YAGEO | 0402 | 800 | $0.0119 $0.016 | ||
| GJM1555C1H3R6CB01D | muRata | 0402 | 650 | $ 0.0194 | ||
| HGC0402G03R6C500NTEJ | Chinocera | 0402 | 500 | $ 0.0014 | ||
| TCC0402COG3R6C500AT | CCTC | 0402 | 200 | $ 0.001 | ||
| QSCF500Q3R6A1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.4956 | ||
| QSCF500Q3R6C1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0562 | ||
| GRM1555C1H3R6WA01D | muRata | 0402 | 0 | $ 0.0175 | ||
| CL05C3R6CB5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0126 | ||
| 0402N3R6B500CT | Walsin | 0402 | 0 | $ 0.0075 |

