Knowles 1808J5000100KCT
| Manufacturer | |
| MPN | 1808J5000100KCT |
| LCSC Part # | C3864402 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 10pF C0G ±10% 500V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1619 | $ 0.16 |
| 200+ | $ 0.0627 | $ 12.54 |
| 500+ | $ 0.0605 | $ 30.25 |
| 1,500+ | $ 0.0594 | $ 89.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1808C100KHGACTU | KEMET | 1808 | 0 | $ 0.4131 | ||
| C1808C100KHGAC7800 | KEMET | 1808 | 0 | $ 0.5303 | ||
| 1808Y5000100KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300100KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J6300100KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K20100KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y3K00100KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| C1808C0G302-100KNE | Venkel | 1808 | 0 | $ 0.1127 | ||
| 1808N100K102CT | Walsin | 1808 | 0 | $ 0.0914 | ||
| 1808N100K202CT | Walsin | 1808 | 0 | $ 0.0914 | ||
| 1808N100K302CT | Walsin | 1808 | 0 | $ 0.0892 | ||
| 1808Y4K00100KCT | Knowles | 1808 | 0 | $ 0.1971 | ||
| 1808J4K00100KCT | Knowles | 1808 | 0 | $ 0.1706 | ||
| 1808Y5K00100KCT | Knowles | 1808 | 0 | $ 0.1971 | ||
| 1808Y6K00100KCT | Knowles | 1808 | 0 | $ 0.278 | ||
| C1808C100JCGAC7800 | KEMET | 1808 | 0 | $ 0.482 | ||
| 1808Y5000100JCT | Knowles | 1808 | 0 | $ 0.1684 | ||
| 1808Y6300100JCT | Knowles | 1808 | 0 | $ 0.1684 | ||
| HC1808CG100J102 | Meritek | 1808 | 0 | $ 0.2117 | ||
| 1808N100J102CT | Walsin | 1808 | 0 | $ 0.0892 |

