Walsin 0805N5R6D101CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0805N5R6D101CT |
| LCSC Part # | C3864175 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6pF C0G 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0142 | $ 0.01 |
| 200+ | $ 0.0055 | $ 1.10 |
| 500+ | $ 0.0053 | $ 2.65 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HH21N5R6C101CT | Walsin | 0805 | 0 | $ 0.0157 | ||
| 0805N5R6B101CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805N5R6C101CT | Walsin | 0805 | 0 | $ 0.0194 | ||
| 0805N5R6D201CT | Walsin | 0805 | 0 | $ 0.0156 | ||
| 0805N5R6C201CT | Walsin | 0805 | 0 | $ 0.0363 | ||
| 0805N5R6B201CT | Walsin | 0805 | 0 | $ 0.0435 | ||
| 0805N5R6D251CT | Walsin | 0805 | 0 | $ 0.0156 | ||
| 0805N5R6C251CT | Walsin | 0805 | 0 | $ 0.0328 | ||
| RF21N5R6B251CT | Walsin | 0805 | 0 | $ 0.2093 | ||
| 0805N5R6B251CT | Walsin | 0805 | 0 | $ 0.0544 | ||
| 0805N5R6C501CT | Walsin | 0805 | 0 | $ 0.0387 | ||
| 0805N5R6D501CT | Walsin | 0805 | 0 | $ 0.0162 | ||
| 0805N5R6B501CT | Walsin | 0805 | 0 | $ 0.058 | ||
| 0805N5R6D631CT | Walsin | 0805 | 0 | $ 0.0162 | ||
| 0805N5R6C631CT | Walsin | 0805 | 0 | $ 0.0387 |

