Meritek MA0402CG1R6B500
| Manufacturer | |
| MPN | MA0402CG1R6B500 |
| LCSC Part # | C3863872 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.6pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.008 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1H1R6BB01D | muRata | 0402 | 29,140 | $ 0.0401 | ||
| GJM1555C1H1R6WB01D | muRata | 0402 | 12,890 | $ 0.0569 | ||
| GRM1555C1H1R6BA01D | muRata | 0402 | 9,260 | $ 0.045 | ||
| TCC0402COG1R6C500AT | CCTC | 0402 | 4,700 | $ 0.0029 | ||
| GJM1555C1H1R6CB01D | muRata | 0402 | 750 | $ 0.0154 | ||
| CQ0402BRNPO9BN1R6 | YAGEO | 0402 | 50 | $ 0.0119 | ||
| CBR04C169B5GAC | KEMET | 0402 | 0 | $ 0.0182 | ||
| C0402C169D5GAC7867 | KEMET | 0402 | 0 | $ 0.0726 | ||
| C0402C169C5GACTU | KEMET | 0402 | 0 | $ 0.0706 | ||
| GCM1555C1H1R6CA16D | muRata | 0402 | 0 | $ 0.0094 | ||
| GCM1555C1H1R6WA16D | muRata | 0402 | 0 | $ 0.0398 | ||
| GCM1555C1H1R6BA16D | muRata | 0402 | 0 | $ 0.0324 | ||
| GCM1555C1H1R6WA16J | muRata | 0402 | 0 | $ 0.0572 | ||
| GCM1555C1H1R6CA16J | muRata | 0402 | 0 | $ 0.0197 | ||
| GJM1555C1H1R6CB01J | muRata | 0402 | 0 | $ 0.0186 | ||
| GJM1555C1H1R6BB01J | muRata | 0402 | 0 | $ 0.0253 | ||
| GJM1555C1H1R6WB01J | muRata | 0402 | 0 | $ 0.0632 | ||
| UVK105CG1R6BW-F | Taiyo Yuden | 0402 | 0 | $ 0.0249 | ||
| VJ0402D1R6DXAAC | VISHAY | 0402 | 0 | $ 0.0868 | ||
| 0402CG1R6C500NT | FH | 0402 | 0 | $ 0.0012 |

