KEMET C0805C120K5GAC7800
| Manufacturer | |
| MPN | C0805C120K5GAC7800 |
| LCSC Part # | C3862879 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12pF C0G ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.054 | $ 0.05 |
| 200+ | $ 0.0209 | $ 4.18 |
| 500+ | $ 0.0202 | $ 10.10 |
| 1,000+ | $ 0.0198 | $ 19.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C120K5GACTU | KEMET | 0805 | 0 | $ 0.0429 | ||
| 0805Y0500120KAT | Knowles | 0805 | 0 | $ 0.2251 | ||
| 0805Y0500120KCT | Knowles | 0805 | 0 | $ 0.1755 | ||
| 0805J0630120KAT | Knowles | 0805 | 0 | $ 0.1893 | ||
| MA0805CG120K500 | Meritek | 0805 | 0 | $ 0.0187 | ||
| C0805C0G500-120KNE | Venkel | 0805 | 0 | $ 0.0113 | ||
| C0805C0G500-120KNP | Venkel | 0805 | 0 | $ 0.0113 | ||
| VJ0805A120KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A120KXACW1BC | VISHAY | 0805 | 0 | $ 0.0295 | ||
| VJ0805A120KXAMP | VISHAY | 0805 | 0 | $ 0.0484 | ||
| VJ0805A120KXAMC | VISHAY | 0805 | 0 | $ 0.0484 | ||
| VJ0805A120KXAAP | VISHAY | 0805 | 0 | $ 0.0484 | ||
| VJ0805D120KLAAP | VISHAY | 0805 | 0 | $ 0.1996 | ||
| VJ0805D120KXAAC | VISHAY | 0805 | 0 | $ 0.1996 | ||
| VJ0805D120KXAAP | VISHAY | 0805 | 0 | $ 0.1996 | ||
| VJ0805D120KLAAJ | VISHAY | 0805 | 0 | $ 0.1996 | ||
| VJ0805D120KLAAC | VISHAY | 0805 | 0 | $ 0.1996 | ||
| VJ0805A120KXAAC | VISHAY | 0805 | 0 | $ 0.0684 | ||
| VJ0805A120KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0312 | ||
| 0805N120K500CT | Walsin | 0805 | 0 | $ 0.0121 |

