Walsin 1812B103M501CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1812B103M501CT |
| LCSC Part # | C3862471 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10nF X7R ±20% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.047 | $ 0.05 |
| 200+ | $ 0.0182 | $ 3.64 |
| 500+ | $ 0.0176 | $ 8.80 |
| 1,000+ | $ 0.0173 | $ 17.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812B103K631CT | Walsin | 1812 | 1,629 | $ 0.5564 | ||
| 1812B103K202CT | Walsin | 1812 | 2,020 | $ 0.1817 | ||
| 1812B103M102CT | Walsin | 1812 | 0 | $ 0.047 | ||
| 1812B103K501CT | Walsin | 1812 | 0 | $ 0.047 | ||
| 1812B103K102CT | Walsin | 1812 | 0 | $ 0.1095 | ||
| SH43B103K102CT | Walsin | 1812 | 0 | $ 0.061 | ||
| 1812B103J501CT | Walsin | 1812 | 0 | $ 0.0704 | ||
| 1812B103J102CT | Walsin | 1812 | 0 | $ 0.0704 |

