Knowles 0805Y5000391KET
| Manufacturer | |
| MPN | 0805Y5000391KET |
| LCSC Part # | C3861208 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 390pF X7R ±10% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2109 | $ 0.21 |
| 200+ | $ 0.0817 | $ 16.34 |
| 500+ | $ 0.0788 | $ 39.40 |
| 1,000+ | $ 0.0774 | $ 77.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y5000391KXT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805J5000391KXT | Knowles | 0805 | 0 | $ 0.1138 | ||
| 0805Y6300391KXT | Knowles | 0805 | 0 | $ 0.1196 | ||
| 0805J6300391KXT | Knowles | 0805 | 0 | $ 0.1138 | ||
| 0805J1K00391KXT | Knowles | 0805 | 0 | $ 0.1131 | ||
| 0805Y1K00391KXT | Knowles | 0805 | 0 | $ 0.1293 | ||
| SH21B391K501CT | Walsin | 0805 | 0 | $ 0.0666 | ||
| 0805B391K501CT | Walsin | 0805 | 0 | $ 0.0187 | ||
| 0805B391K631CT | Walsin | 0805 | 0 | $0.0030 $0.0296 | ||
| C0805C391JCRACTU | KEMET | 0805 | 0 | $ 0.1044 | ||
| C0805C391JCRAC7800 | KEMET | 0805 | 0 | $ 0.1312 | ||
| 0805Y5000391JXT | Knowles | 0805 | 0 | $ 0.1513 | ||
| 0805Y5000391JET | Knowles | 0805 | 0 | $ 0.2115 | ||
| 0805J5000391JXT | Knowles | 0805 | 0 | $ 0.1415 | ||
| 0805B391J501CT | Walsin | 0805 | 0 | $ 0.0986 | ||
| 0805Y6300391JXT | Knowles | 0805 | 0 | $ 0.1637 | ||
| 0805J6300391JXT | Knowles | 0805 | 0 | $ 0.1347 | ||
| 0805B391J631CT | Walsin | 0805 | 0 | $ 0.0986 | ||
| 0805J1K00391JXT | Knowles | 0805 | 0 | $ 0.1339 | ||
| 0805Y1K00391JXT | Knowles | 0805 | 0 | $ 0.1796 |

