KEMET C0402C181J5RAC7867
| Manufacturer | |
| MPN | C0402C181J5RAC7867 |
| LCSC Part # | C3860482 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 180pF X7R ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 180pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1241 | $ 0.12 |
| 200+ | $ 0.048 | $ 9.60 |
| 500+ | $ 0.0464 | $ 23.20 |
| 1,000+ | $ 0.0455 | $ 45.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 180pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R9BB181 | YAGEO | 0402 | 51,000 | $ 0.0048 | ||
| CGA0402X7R181K500GT | HRE | 0402 | 14,300 | $ 0.003 | ||
| TCC0402X7R181K500AT | CCTC | 0402 | 9,950 | $ 0.0025 | ||
| 0402B181K500NT | FH | 0402 | 9,900 | $ 0.0013 | ||
| 0402B181K500CT | Walsin | 0402 | 5,500 | $ 0.0049 | ||
| C0402C181J5RACTU | KEMET | 0402 | 0 | $ 0.0987 | ||
| MA0402XR181J500 | Meritek | 0402 | 0 | $ 0.0232 | ||
| GA0402Y181JXAAP31G | VISHAY | 0402 | 0 | $ 0.0245 | ||
| GA0402Y181JXAAC31G | VISHAY | 0402 | 0 | $ 0.0245 | ||
| VJ0402Y181JXACW1BC | VISHAY | 0402 | 0 | $ 0.0467 | ||
| VJ0402Y181JXAPW1BC | VISHAY | 0402 | 0 | $ 0.0555 | ||
| VJ0402Y181JLBAJ32 | VISHAY | 0402 | 0 | $ 0.5946 | ||
| GA0402Y181JXBAP31G | VISHAY | 0402 | 0 | $ 0.0245 | ||
| GA0402Y181JXBAC31G | VISHAY | 0402 | 0 | $ 0.0245 | ||
| 0402B181J500CT | Walsin | 0402 | 0 | $ 0.0234 | ||
| CC0402JPX7R9BB181 | YAGEO | 0402 | 0 | $ 0.0052 | ||
| CC0402JRX7R9BB181 | YAGEO | 0402 | 0 | $ 0.0023 | ||
| C0402C181K5RACAUTO | KEMET | 0402 | 0 | $ 0.0089 | ||
| VJ0402Y181MLAAJ32 | VISHAY | 0402 | 0 | $ 0.2502 | ||
| HGC0402R7181K500NTEJ | Chinocera | 0402 | 0 | $ 0.0012 |

