LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TDS4B212MX,ELF product image
  • TDS4B212MX,ELF thumbnail 1
  • TDS4B212MX,ELF thumbnail 2
  • TDS4B212MX,ELF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TDS4B212MX,ELF

Manufacturer
MPN
TDS4B212MX,ELF
LCSC Part #
C38598693
Packaging
QFN-16(2.4x1.6)
Customer #
Key Attributes
1.6V~3.6V 16Ω@3V 27.5GHz 2:1 QFN-16(2.4x1.6) Analog Switches - Special Purpose RoHS
Datasheetpdf iconTOSHIBA TDS4B212MX,ELF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2295$ 2.23
10+$ 1.9002$ 19.00
30+$ 1.6941$ 50.82
100+$ 1.4831$ 148.31
500+$ 1.389$ 694.50
1,000+$ 1.3468$ 1346.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTOSHIBA
PackagingQFN-16(2.4x1.6)
Voltage - Supply1.6V~3.6V
Ron16Ω@3V
-3dB Bandwidth27.5GHz
Number of Channels2
Propagation Delay (tpd)30ps
Switch Circuit2:1
Operating Temperature-40℃~+105℃
FeaturesChannel combination connection

Introduction

AI Translation

TDS4A212MX and TDS4B212MX are high-speed differential channel multiplexer/demultiplexer switches. These devices are designed to support high-speed differential interfaces up to 32 Gbps, such as PCIe 5.0, CXL 2.0, USB4 Version 2.0, Thunderbolt 4, and DisplayPort 2.0. TDS4A212MX and TDS4B212MX have different pin assignments. TDS4B212MX features an optimized pin assignment for high-frequency performance, while TDS4A212MX has a pin assignment that facilitates PCB layout. Port A (An+ and An-) connects to either Port B (Bn+ and Bn-) or Port C (Cn+ and Cn-), determined by the combination of the select pin and output enable pin. When the output enable pin is held high, the switch opens (high-impedance state) regardless of the select pin state, resulting in low power consumption current. The device is designed to operate over a temperature range of -40°C to 105°C, making it suitable for applications including industrial use cases.

Features

AI Translation
  • Operating voltage: VCC = 1.6V to 3.6V
  • Operating temperature: Topr = -40℃ to 105℃
  • Low current consumption: Active mode (typical): Iope = 60μA; Standby mode (maximum): ISTB = 10μA
  • -3dB bandwidth (differential) BW(Diff) (typical): TDS4B212MX = 27.5 GHz, TDS4A212MX = 26.2 GHz
  • Differential insertion loss DDIL (typical): TDS4B212MX = -1.4 dB @ f = 16 GHz, TDS4A212MX = -1.9 dB @ f = 16 GHz
  • Differential return loss DDRL (typical): TDS4B212MX = -16 dB @ f = 16 GHz, TDS4A212MX = -18 dB @ f = 16 GHz
  • Differential off isolation DDOIRR (typical): TDS4B212MX = -14 dB @ f = 16 GHz, TDS4A212MX = -11 dB @ f = 16 GHz
  • Differential crosstalk DDXT (typical): TDS4B212MX = -36 dB @ f = 16 GHz, TDS4A212MX = -30 dB @ f = 16 GHz
  • Package: XQFN16