Taiyo Yuden EMK212ABJ475KGHT
| Manufacturer | |
| MPN | EMK212ABJ475KGHT |
| LCSC Part # | C385897 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 16V X5R 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0764 | $ 0.76 |
| 100+ | $ 0.0612 | $ 6.12 |
| 300+ | $ 0.0536 | $ 16.08 |
| 3,000+ | $ 0.0479 | $ 143.70 |
| 6,000+ | $ 0.0434 | $ 260.40 |
| 9,000+ | $ 0.0411 | $ 369.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
C385897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL21A475KOFNNNE | Samsung Electro-Mechanics | 0805 | 7,940 | $0.0833 $0.0841 | ||
| TCC0805X5R475K160FT | CCTC | 0805 | 7,400 | $ 0.062 | ||
| CC0805KKX5R7BB475 | YAGEO | 0805 | 5,900 | $ 0.0611 | ||
| 0805X475K160NT | FH | 0805 | 5,100 | $ 0.0468 | ||
| FS21B475K160EIG | PSA | 0805 | 2,040 | $ 0.0461 | ||
| TT21X475K160CT | Walsin | 0805 | 600 | $ 0.0655 | ||
| CGA0805X5R475K160KT | HRE | 0805 | 540 | $ 0.0313 | ||
| 0805YD475KAT2A | Kyocera AVX | 0805 | 463 | $0.0336 $0.336 | ||
| GRM21BR61C475KA88L | muRata | 0805 | 210 | $ 0.0608 | ||
| C2012X5R1C475KT000E | TDK | 0805 | 160 | $ 0.0629 | ||
| C0805C475K4PACTU | KEMET | 0805 | 30 | $ 0.0665 | ||
| CL21A475KOFNNNG | Samsung Electro-Mechanics | 0805 | 30 | $ 0.0455 | ||
| CL21A475KOCLRNC | Samsung Electro-Mechanics | 0805 | 20 | $ 0.0383 | ||
| EMK212ABJ475KG-T | Taiyo Yuden | 0805 | 20 | $ 0.0401 | ||
| EMK212BJ475KG-T | Taiyo Yuden | 0805 | 0 | $ 0.025 | ||
| EMK212BJ475KD-T | Taiyo Yuden | 0805 | 0 | $ 0.044 | ||
| C2012X5R1C475K125AC | TDK | 0805 | 0 | $ 0.1227 | ||
| CGA4J3X5R1C475K125AB | TDK | 0805 | 0 | $ 0.3886 | ||
| 0805X5R475K160NT | AIDE CAPACITOR | 0805 | 0 | $ 0.0156 | ||
| 0805X475K160CT | Walsin | 0805 | 0 | $ 0.0232 |



