Knowles 1825Y1000822KCT
| Manufacturer | |
| MPN | 1825Y1000822KCT |
| LCSC Part # | C3858262 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 8.2nF C0G ±10% 100V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5756 | $ 0.58 |
| 200+ | $ 0.2236 | $ 44.72 |
| 500+ | $ 0.2157 | $ 107.85 |
| 1,000+ | $ 0.2125 | $ 212.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2000822KCR | Knowles | 1825 | 0 | $ 2.9681 | ||
| 1825Y2000822KCR | Knowles | 1825 | 0 | $ 3.144 | ||
| 1825Y2000822KCT | Knowles | 1825 | 0 | $ 0.5756 | ||
| 1825Y2500822KCR | Knowles | 1825 | 0 | $ 3.144 | ||
| 1825Y2500822KCT | Knowles | 1825 | 0 | $ 0.5756 | ||
| 1825Y5000822KCR | Knowles | 1825 | 0 | $ 2.181 | ||
| 1825Y5000822KCT | Knowles | 1825 | 0 | $ 0.5756 | ||
| VJ1825A822KBEAT4X | VISHAY | 1825 | 0 | $ 2.5176 | ||
| 1825J6300822KCT | Knowles | 1825 | 0 | $ 0.5217 | ||
| C1825C822J1GAC7800 | KEMET | 1825 | 0 | $ 0.8911 | ||
| 1825Y1000822JCT | Knowles | 1825 | 0 | $ 0.6105 | ||
| 1825J1000822JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| C1825C822J2GACTU | KEMET | 1825 | 0 | $ 0.9215 | ||
| C1825C822J2GAC7800 | KEMET | 1825 | 0 | $ 1.0845 | ||
| 1825J2000822JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y2000822JCT | Knowles | 1825 | 0 | $ 0.6105 | ||
| 1825J2500822JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825D822J251KHT | Knowles | 1825 | 0 | $ 11.5211 | ||
| 1825Y5000822JCR | Knowles | 1825 | 0 | $ 2.2365 | ||
| 1825J5000822JCT | Knowles | 1825 | 0 | $ 0.5328 |

