TDK C1608X5R1H223M080AA
| Manufacturer | |
| MPN | C1608X5R1H223M080AA |
| LCSC Part # | C3858258 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22nF X5R ±20% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0071 | $ 0.01 |
| 200+ | $ 0.0028 | $ 0.56 |
| 500+ | $ 0.0027 | $ 1.35 |
| 1,000+ | $ 0.0026 | $ 2.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C3858258 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0603X7R223M500CT | CCTC | 0603 | 382,000 | $ 0.0033 | ||
| CGA0603X7R223M500JT | HRE | 0603 | 5,900 | $ 0.0045 | ||
| C0603C223M5RACTU | KEMET | 0603 | 30 | $ 0.0735 | ||
| HMK107BJ223MA-T | Taiyo Yuden | 0603 | 0 | $ 0.0232 | ||
| MLASH168SB5223MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0541 | ||
| MSASH168SB5223MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0618 | ||
| CGA3E2X5R1H223M080AA | TDK | 0603 | 0 | $ 0.0075 | ||
| C1608X5R2A223M080AA | TDK | 0603 | 0 | $ 0.0144 | ||
| GRM188R61H223KA01D | muRata | 0603 | 0 | $ 0.265 | ||
| CGA3E2X5R1H223K080AA | TDK | 0603 | 0 | $ 0.0076 | ||
| HMK107BJ223KA-T | Taiyo Yuden | 0603 | 0 | $ 0.0252 | ||
| MLASH168SB5223KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0541 | ||
| MSASH168SB5223KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0618 | ||
| C1608X5R2A223K080AA | TDK | 0603 | 0 | $ 0.0147 | ||
| GCM188L81H223MA37J | muRata | 0603 | 0 | $ 0.041 | ||
| GCM188L81H223MA37D | muRata | 0603 | 0 | $ 0.041 | ||
| VJ0603Y223MLAAJ32 | VISHAY | 0603 | 0 | $ 0.3325 | ||
| 0603F223M500NT | FH | 0603 | 0 | $ 0.0038 | ||
| 0603B223M500CT | Walsin | 0603 | 0 | $ 0.0058 | ||
| CC0603MRX7R9BB223 | YAGEO | 0603 | 0 | $ 0.0033 |

